- RS Stock No.:
- 122-3330
- Mfr. Part No.:
- APT13003HZTR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-3330
- Mfr. Part No.:
- APT13003HZTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Voltage Transistors, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 800 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 10 V |
Maximum Emitter Base Voltage | 9 V |
Maximum Operating Frequency | 4 (Min.) MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 3.7 x 4.7mm |
Maximum Operating Temperature | +150 °C |