RS PRO, Black 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- RS Stock No.:
- 885-306
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 5 units)*
PHP532.02
(exc. VAT)
PHP595.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP532.02 | PHP106.404 |
*price indicative
- RS Stock No.:
- 885-306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Terminal | |
| Colour | Black | |
| Contact Material | Brass | |
| Current | 15A | |
| Contact Plating | Nickel Plated | |
| Voltage | 48V | |
| Height Above Panel | 15mm | |
| Hole Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal | ||
Colour Black | ||
Contact Material Brass | ||
Current 15A | ||
Contact Plating Nickel Plated | ||
Voltage 48V | ||
Height Above Panel 15mm | ||
Hole Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO Spring Binding Posts are used in a wide range of electrical test and measurement applications and are available in a variety of thread sizes. They are commonly used in conjunction with Bare wires, Space lugs, Banana Connectors, Pin connectors.
15A and 48V max
M4 Thread
Diameter 4.5mm cross hole
RoHS compliant
Related links
- RS PRO, Black 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- RS PRO, Red 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- Mueller Electric Red 15A Binding Post With Brass Contacts and Nickel Plated - 11.99 mm Hole Diameter
- RS PRO, Black 19A Binding Post With Brass Contacts and Nickel Plated - 11 mm Hole Diameter
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Pomona Red 30A Binding Post With Brass Contacts and Nickel Plated - 3.91 mm Hole Diameter
