Rohde & Schwarz Digital Voltmeter for Use with NGU201 Power Supply Series
- RS Stock No.:
- 219-4169
- Distrelec Article No.:
- 302-00-762
- Mfr. Part No.:
- NGU-K104
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
PHP30,697.58
(exc. VAT)
PHP34,381.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,697.58 |
*price indicative
- RS Stock No.:
- 219-4169
- Distrelec Article No.:
- 302-00-762
- Mfr. Part No.:
- NGU-K104
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Interface Module | |
| Accessory Type | Digital Voltmeter | |
| For Use With | NGU201 Power Supply Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Interface Module | ||
Accessory Type Digital Voltmeter | ||
For Use With NGU201 Power Supply Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz NGU-K104 option activates a port that allows an additional internal Digital Voltmeter (DVM) function to be connected to any other point in the circuitry. This Digital Voltmeter (DVM) function runs in parallel to the readback function, and is galvanically separated from the channel circuitry. In many cases, an additional digital multimeter is not necessary.
Easy operation
Minimum residual ripple an low noise
Readings with up to 6 ½ digit resolution
High speed data acquisition (FastLog function)
Related links
- Rohde & Schwarz Digital Voltmeter for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGU201 and NGU401 Power Supply Series
- Rohde & Schwarz Battery Simulation for Use with NGU201 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGE100 Power Supply
- Rohde & Schwarz Digital I/O for Use with NGA142 NGA141, NGA101
- Rohde & Schwarz Battery Simulation for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Bench Power Supply 60 W, 8 A Max
