ELC Communication Unit for Use with LAN Ethernet
- RS Stock No.:
- 918-573
- Mfr. Part No.:
- RSWIFI
- Manufacturer:
- ELC
N
Subtotal (1 unit)*
PHP7,984.06
(exc. VAT)
PHP8,942.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,984.06 |
*price indicative
- RS Stock No.:
- 918-573
- Mfr. Part No.:
- RSWIFI
- Manufacturer:
- ELC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Product Type | WiFi Adapter | |
| Accessory Type | Communication Unit | |
| For Use With | LAN Ethernet | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Product Type WiFi Adapter | ||
Accessory Type Communication Unit | ||
For Use With LAN Ethernet | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ELC industrial-grade serial-to-Wi-Fi and Ethernet adapter kit designed by ELC Construction Électronique. It enables seamless wireless network integration for industrial equipment that relies on traditional serial communications.
Features dedicated RS232 and RS485 ports to Interface with legacy hardware
Equipped with physical WAN/LAN and dedicated LAN Ethernet ports
Related links
- ELC LAN Adapter for Use with RS232 Rs485
- EA Elektro-Automatik Interface Card
- Keysight Technologies High Current Triaxial Cable for Use with Source/Measure Unit
- Keysight Technologies Slot Blocker for Use with Source/Measure Unit
- Keysight Technologies SMB Adapter for Use with Source/Measure Unit
- Keysight Technologies Micro Dsub GPIB Cable Adapter for Use with Source/Measure Unit
- Keysight Technologies Terminal Cable for Use with Source/Measure Unit
- Keysight Technologies Triaxial to SMB Cable for Use with Source/Measure Unit
