EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 120A, 1-Output, 0
- RS Stock No.:
- 803-0179
- Mfr. Part No.:
- EA-PS 9080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP561,441.72
(exc. VAT)
PHP628,814.73
(inc. VAT)
- RS Stock No.:
- 803-0179
- Mfr. Part No.:
- EA-PS 9080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 2U | |
| Model Number | EA-PS 9080-120 2U | |
| Rack Units | 2 U | |
| Number of Outputs | 1 | |
| Supply Voltage | 180 → 264V ac | |
| Output Voltage | 0 → 80V | |
| Output Current | 120A | |
| Power Rating | 0 → 3000W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Analogue, Digital | |
| Digital/Analogue | Analogue, Digital | |
| Input Connector | IEC 320 | |
| Output Connector | 4 mm Safety Socket | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 2U | ||
Model Number EA-PS 9080-120 2U | ||
Rack Units 2 U | ||
Number of Outputs 1 | ||
Supply Voltage 180 → 264V ac | ||
Output Voltage 0 → 80V | ||
Output Current 120A | ||
Power Rating 0 → 3000W | ||
Number of Displays 1 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Analogue, Digital | ||
Digital/Analogue Analogue, Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 3kW. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 80V and an output current rating ranging between 0A to 120A.
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Intuitive TFT touch panel with display for all value and status
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Flexible, power regulated output stage
high-efficiency up to 92%
Intuitive TFT touch panel with display for all value and status
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN60950
Related links
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V 1-Output, 0
- EA Elektro-Automatik Bench Power Supply 120A 3kW
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V 1-Output, 1kW
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 500V 1-Output, 1kW
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 360V 1-Output, 3.3kW
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 510A, 15kW
- EA Elektro-Automatik Bench Power Supply 3 kW, 100 μA Max
- EA Elektro-Automatik Digital Bench Power Supply 3 kW, 0 A Max

