Aim-TTi Digital Bench Power Supply, 4-Output 35 V to 35V, 420 W, 6 A Max
- RS Stock No.:
- 274-0644
- Distrelec Article No.:
- 304-27-428
- Mfr. Part No.:
- MX103Q S2
- Manufacturer:
- Aim-TTi
Subtotal (1 box of 1 unit)*
PHP178,736.61
(exc. VAT)
PHP200,185.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP178,736.61 |
*price indicative
- RS Stock No.:
- 274-0644
- Distrelec Article No.:
- 304-27-428
- Mfr. Part No.:
- MX103Q S2
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 4 | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 35V | |
| Power | 420W | |
| Minimum Supply Voltage | 115V | |
| Plug Type | RS232, RS485, USB | |
| Output Type | Programmable DC Power Supply | |
| Maximum Supply Voltage | 240V | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 35V | |
| Minimum Output Current | 6A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 4 | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 35V | ||
Power 420W | ||
Minimum Supply Voltage 115V | ||
Plug Type RS232, RS485, USB | ||
Output Type Programmable DC Power Supply | ||
Maximum Supply Voltage 240V | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 35V | ||
Minimum Output Current 6A | ||
- COO (Country of Origin):
- GB
Aim-TTi Series MX Bench Power Supply, 6A Output Current, 420W Power Rating - MX103Q S2
This digital bench power supply from Aim-TTi is designed to deliver accurate and reliable power for various applications. With a power rating of 420W and an output voltage of 35V, this power supply offers high performance and versatility. Ideal for use in the automation, electronics, electrical, and mechanical industries, this programmable DC power supply is the reliable solution for powering a wide range of devices and circuits.
Features & Benefits
• Programmable DC power supply with a power rating of 420W
• Digital bench power supply with an output voltage of 35V and output current of 6A
• Input connectors include GPIB, LAN, and RS232 for versatile connectivity options
• Provides precise and stable power output for consistent performance
• Multiple outputs and high setting resolution for precise control
• Built-in protection features for safe and reliable operation
Applications
• Powering rail sensitive circuits with precise voltage and current control
• Suitable for repetitive testing applications requiring multiple output settings
• Ideal for high-density system applications with limited rack space
• Essential for remote control applications with flexible bus interface requirements
Can it provide simultaneous high resolution metering for all outputs?
Yes, it offers simultaneous metering for all outputs for easy monitoring.
Will it allow individual on/off control for each output?
Yes, you can control the on/off function of each output independently for added flexibility.
Is it suitable for applications requiring precise voltage and current control?
Yes, it provides high setting resolution for accurate voltage and current adjustments.
Related links
- Aim-TTi Digital Bench Power Supply 420 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 10 A Max
- Aim-TTi Digital Bench Power Supply 315 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 315 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 112 W, 4 A Max
- Aim-TTi Digital Bench Power Supply 25 V 242 W, 4 A Max
