Rohde & Schwarz Rackmount
- RS Stock No.:
- 230-0650
- Distrelec Article No.:
- 110-85-080
- Mfr. Part No.:
- HZC95
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
PHP32,019.30
(exc. VAT)
PHP35,861.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,019.30 |
*price indicative
- RS Stock No.:
- 230-0650
- Distrelec Article No.:
- 110-85-080
- Mfr. Part No.:
- HZC95
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Rackmount | |
| Standards/Approvals | DIN 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Rackmount | ||
Standards/Approvals DIN 60297-3-101 | ||
- COO (Country of Origin):
- CZ
The HZC95 rackmount kit includes the tools and components used in mounting 19-inch racks. It is designed for instaling units of the HMC series in 19 inch systems. The dimensions of the rackmount-kits are designed according to the 19 inch standard DIN 60297-3-101.
Suitable for mounting hardware and rack accessories within a 19 inch rack
Outer dimensions should not exceed 65 mm
55 mm spacing and M4 thread can be used
Related links
- Rohde & Schwarz Software
- Rohde & Schwarz Digital Bench Power Supply 33 W
- Rohde & Schwarz Bench Power Supply
- Rohde & Schwarz Ethernet Remote Control for Use with NGE100 Power Supply
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Bench Power Supply 60 W, 8 A Max
- Rohde & Schwarz Digital Bench Power Supply 50 W, 5 A Max
- Rohde & Schwarz Digital Bench Power Supply 400 W, 10 A Max