BK Precision Bench Power Supply, 1-Output 500 V to 500V, 5 kW, 40 A Max

Subtotal (1 unit)*

PHP518,407.44

(exc. VAT)

PHP580,616.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP518,407.44

*price indicative

RS Stock No.:
210-1294
Mfr. Part No.:
MR50040
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

500V

Maximum Output Current

40A

Power

5kW

Output Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

420mm

Standards/Approvals

No

Depth

532mm

Height

88mm

Minimum Output Voltage

500V

Minimum Output Current

40A

COO (Country of Origin):
TW
The MR Series high voltage multi-range DC power supplies consist of 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a Compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user Interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog Interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development.

The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.

Output up to 1000 V or 80 A

Multi-ranging operation, capable of replacing multiple fixed-range power supplies

2U form factor saves rack space

Convenient single-phase AC input configuration

Fast command response time (10 ms)

Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces

Galvanically isolated analog control and monitoring Interface

Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), overtemperature protection (OTP), foldback protection mode, and key-lock function

Adjustable voltage and current slope (rise and fall time)

Internal list mode programming

Built-in SAS (Solar Array Simulator) function to generate PV (photovoltaic) I-V curves

Parallel operation for increased output power

Control up to 30 power supplies from one PC

Remote Sense to compensate for voltage drop

Soft panel software is included for remote control, test sequence generation, and data logging

cTUVus certification mark complies with UL and CSA safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy