RIGOL Digital Power Supply, 3-Output 0 mV to 32V, 210 W, 3 A Max

Subtotal (1 unit)*

PHP42,568.34

(exc. VAT)

PHP47,676.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,568.34

*price indicative

RS Stock No.:
781-307
Mfr. Part No.:
DP932U
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Power Supply

Maximum Output Current

3A

Maximum Output Voltage

32V

Number of Outputs

3

Power

210W

Minimum Supply Voltage

100V

Output Type

DC

Maximum Supply Voltage

230V

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Height

157mm

Width

239mm

Depth

419mm

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy