RS PRO Digital Bench Power Supply 0 mV to 36V, 680 W, 5 A Max
- RS Stock No.:
- 642-967
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP101,297.15
(exc. VAT)
PHP113,452.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 12 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP101,297.15 |
*price indicative
- RS Stock No.:
- 642-967
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 36V | |
| Maximum Output Current | 5A | |
| Power | 680W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | DC Power Supply | |
| Plug Type | UK, VDE | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Width | 213mm | |
| Standards/Approvals | EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | |
| Depth | 362mm | |
| Height | 145mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 36V | ||
Maximum Output Current 5A | ||
Power 680W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 230V ac | ||
Output Type DC Power Supply | ||
Plug Type UK, VDE | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Width 213mm | ||
Standards/Approvals EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | ||
Depth 362mm | ||
Height 145mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- TW
RS PRO 5 A DC Power Supply, 36 V Output
Features and Benefits
Wide Voltage Range: Offers flexibility with a maximum output voltage of 36 V.
High Output Current: Delivers up to 5 A, suitable for various demanding applications.
Compact Design: With dimensions of 362 mm x 213 mm x 145 mm, it saves space in work environments.
Temperature Range: Operates efficiently between 0 °C and 40 °C.
Multiple Plug Types: Compatible with UK and VDE plug standards for versatile connectivity.
Applications
Manufacturing
Electronics testing
Research and development
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Bench Power Supply 0 mV to 36V 5 A Max
- RS PRO Digital Bench Power Supply 1.52 kW, 76 A Max
- RS PRO Digital Bench Power Supply 5 A Max
- RS PRO Digital Bench Power Supply 217 W, 5 A Max
- RS PRO Digital Bench Power Supply 360 W, 10 A Max
- RS PRO Digital Bench Power Supply 150 VA, 1 A Max
- RS PRO Digital Bench Power Supply 300 VA, 3 A Max
- RS PRO Digital Bench Power Supply 100 W, 10 A Max
