RS PRO Analogue Bench Power Supply, 3-Output 0 V ac to 30V ac, 385 W, 6 A Max

Subtotal (1 unit)*

PHP72,426.34

(exc. VAT)

PHP81,117.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,426.34

*price indicative

RS Stock No.:
447-359
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Maximum Output Voltage

30V ac

Number of Outputs

3

Maximum Output Current

6A

Power

385W

Output Type

DC Power Supply

Maximum Supply Voltage

60V

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Analogue

Maximum Operating Temperature

40°C

Standards/Approvals

USB, LAN, Ext I/O, EN 610101: 2010+A1:2019 EN 613261: 2021, RS232

Minimum Output Voltage

0V ac

Minimum Output Current

0pA

COO (Country of Origin):
CN

RS PRO Bench Power Supplies, 3 Independent Isolated Output Channels


The RS PRO Bench Power Supplies are designed to provide reliable and efficient power solutions for various applications. With multiple protection features and seamless connectivity options, these power supplies ensure safe and accurate operation. Ideal for testing and development environments, they offer precise control and measurement capabilities.

Features and Benefits


Multiple protection apparatuses: Supports over voltage and overload protection functions for enhanced safety.

Independent GO/NOGO determination function: Ensures reliable results by detecting probe contact failures.

Standard USB, RS-232C, and Handler interfaces: Offers seamless connectivity for efficient data handling.

1/2/3 independent isolated output channels: Provides flexibility in power distribution.

Series/parallel tracking function: Allows for versatile configuration options.

High program resolution of 10mV/1mA: Ensures precise control and measurement.

Output On/Off function: Facilitates easy control of power output.

Simple analog control interface: Enables straightforward operation.

Applications


Electronics testing and development

Research laboratories

Educational institutions

Industrial automation

Additional Information


Equipped with built-in safeguards to detect probe contact failures

Supports CH1/CH2: 0 ∼ 30V / 0∼ 6A output; CH3 supports 5.0V at 5A

Supports CH1/CH2: 0 ∼ 60V / 0∼ 3A output; CH3 supports 5.0V at 5A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy