BK Precision Digital Bench Power Supply, 4-Output, 600 W
- RS Stock No.:
- 339-129
- Mfr. Part No.:
- MPS1000
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
PHP211,798.90
(exc. VAT)
PHP237,214.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,798.90 |
*price indicative
- RS Stock No.:
- 339-129
- Mfr. Part No.:
- MPS1000
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 4 | |
| Power | 600W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 425mm | |
| Depth | 550mm | |
| Standards/Approvals | cTUVus CSA UL | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Number of Outputs 4 | ||
Power 600W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 425mm | ||
Depth 550mm | ||
Standards/Approvals cTUVus CSA UL | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The BK Precision MPS Series Modular System DC Power Supplies provide up to four output channels and 1200 W in a compact 1U form factor. Select from eight different modules with various voltage and current ratings to create a 1 to 4 channel DC power supply ideal for ATE system applications. Modules are capable of outputting 100 W (multi-range) or 300 W (fixed range) to meet different power requirements. Populate mainframes with any combination of modules to deliver a total output power of 600 W or 1200 W. This series includes USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard supporting SCPI commands.
Compact size supports up to four outputs in a 1U form factor
Modular design
Multi-ranging operation delivers rated power at multiple voltage/current combinations
Advanced list mode programming
Series/parallel operation increases maximum voltage/current output
Module synchronization and output coupling
Adjustable voltage and current slew rates
OVP, OCP, OTP, and key-lock protections
USB (USBTMC-compliant), LAN (LXI-CLass C compliant), and GPIB interfaces standard
LabVIEW, IVI-C, and IVI.NET drivers provided
Fast command processing time (< 10 ms)
Rack-mount kit included
NISPOM-compliant sanitization to securely restore factory settings
Operating software and battery test software provided
Has cTUVus certification mark
Related links
- BK Precision Digital Bench Power Supply 1.2 kW
- BK Precision Digital Bench Power Supply 120 W, 10 A Max
- BK Precision Digital Bench Power Supply 120 W, 4 A Max
- BK Precision Digital Bench Power Supply 100 W, 3 A Max
- BK Precision Digital Bench Power Supply 300 W, 3 A Max
- BK Precision Digital Bench Power Supply 300 W, 30 A Max
- BK Precision Digital Bench Power Supply 100 W, 5 A Max
- BK Precision Digital Bench Power Supply 120 W, 8 A Max
