TDK-Lambda Analogue Bench Power Supply, 1-Output 36 V to 36V, 864 W, 24 A Max
- RS Stock No.:
- 325-707
- Distrelec Article No.:
- 304-06-595
- Mfr. Part No.:
- Z36-24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP215,114.00
(exc. VAT)
PHP240,927.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP215,114.00 |
*price indicative
- RS Stock No.:
- 325-707
- Distrelec Article No.:
- 304-06-595
- Mfr. Part No.:
- Z36-24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 24A | |
| Maximum Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Power | 864W | |
| Minimum Supply Voltage | 85V | |
| Maximum Supply Voltage | 264V | |
| Plug Type | AC | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 105mm | |
| Height | 83mm | |
| Depth | 350mm | |
| Minimum Output Voltage | 36V | |
| Minimum Output Current | 24A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Bench Power Supply | ||
Maximum Output Current 24A | ||
Maximum Output Voltage 36V | ||
Number of Outputs 1 | ||
Power 864W | ||
Minimum Supply Voltage 85V | ||
Maximum Supply Voltage 264V | ||
Plug Type AC | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 105mm | ||
Height 83mm | ||
Depth 350mm | ||
Minimum Output Voltage 36V | ||
Minimum Output Current 24A | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable Power Supplies is suitable for bench or 2U rack mounting, it is a very compact programmable power supply offering power of 864W, voltage of up to 36V and currents of up to 24A. Multiple remote programming methods are available including built-in USB, RS232 & RS485 and optional LAN, GPIB & isolated analogue interfaces. The product is backed with a five year warranty.
Low Profile
No Additional Cost
Programmable Remote Operation
Flexible Mounting
Seamless Transition
Low Cost of Ownership
Related links
- TDK-Lambda Analogue Bench Power Supply 750 W, 12.5 A Max
- TDK-Lambda Analogue Bench Power Supply 780 W, 1.3 A Max
- TDK-Lambda Analogue Bench Power Supply 1.52 kW, 38 A Max
- TDK-Lambda Analogue Bench Power Supply 750 W, 60 A Max
- TDK-Lambda Analogue Bench Power Supply 760 W, 19 A Max
- TDK-Lambda Analogue Bench Power Supply 3.2 kW, 400 A Max
- TDK-Lambda Analogue Bench Power Supply 1.5 kW, 30 A Max
- TDK-Lambda Analogue Bench Power Supply 760 W, 38 A Max
