Aim-TTi Digital Bench Power Supply, 3-Output 35V, 228 W, 3 A Max

Subtotal (1 unit)*

PHP144,723.39

(exc. VAT)

PHP162,090.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144,723.39

*price indicative

RS Stock No.:
285-218
Mfr. Part No.:
QL355TP
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Current

3A

Maximum Output Voltage

35V

Number of Outputs

3

Power

228W

Digital/Analogue

Digital

Standards/Approvals

No

COO (Country of Origin):
GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.

The maximum power is 228W

The terminals are available at the front and rear

The input is 500 max

The size is 280 x 160 x 290 mm

The weight is 10.6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy