Aim-TTi Digital Laboratory Power Supply, 3-Output 0 V ac to 42V, 210 W, 6 A Max

Subtotal (1 unit)*

PHP72,139.19

(exc. VAT)

PHP80,795.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 19, 2026
  • Plus 1 unit(s) shipping from December 03, 2026
  • Plus 14 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,139.19

*price indicative

RS Stock No.:
278-375
Mfr. Part No.:
FX100DP
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Laboratory Power Supply

Maximum Output Voltage

42V

Maximum Output Current

6A

Number of Outputs

3

Power

210W

Maximum Supply Voltage

240V ac

Digital/Analogue

Digital

Width

214mm

Depth

300mm

Height

140mm

Standards/Approvals

No

Minimum Output Voltage

0V ac

COO (Country of Origin):
GB
The Aim-TTi PowerFlex power supply delivers up to 42V, 6A, and 105W of output power with two configurable outputs. It features a 4.3 inch screen for simultaneous output display and offers versatile control through a touch interface, dual rotary dials, or remote USB connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy