Rohde & Schwarz Bench Power Supply
- RS Stock No.:
- 136-041
- Mfr. Part No.:
- NGC101
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
PHP136,930.77
(exc. VAT)
PHP153,362.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,930.77 |
*price indicative
- RS Stock No.:
- 136-041
- Mfr. Part No.:
- NGC101
- Manufacturer:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Product Type | Bench Power Supply | |
| Standards/Approvals | EN613261EN55011 (Class A) KC mark EN610101 CSA C22.2 No. 610101 EN IEC63000 ISO9001 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Bench Power Supply | ||
Standards/Approvals EN613261EN55011 (Class A) KC mark EN610101 CSA C22.2 No. 610101 EN IEC63000 ISO9001 | ||
- COO (Country of Origin):
- MY
The Rohde & Schwarz Basic DC power supply is very energy efficient, remaining cool and quiet, even at maximum load. Practical interfaces and connectors make work quick and convenient while special applications have comfort functions.
Galvanically isolated, floating and short-circuit proof outputs
Related links
- Rohde & Schwarz Bench Power Supply
- Rohde & Schwarz Digital Bench Power Supply 800 W, 20 A Max
- Rohde & Schwarz Digital Bench Power Supply 33 W
- Rohde & Schwarz Digital Bench Power Supply 60 W, 8 A Max
- Rohde & Schwarz Digital Bench Power Supply 33 W, 3 A Max
- Rohde & Schwarz Digital Bench Power Supply 384 W, 10 A Max
- Rohde & Schwarz Digital Bench Power Supply 188 W, 5 A Max
- Rohde & Schwarz Digital Bench Power Supply 60 W, 6 A Max