OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 56 Tooth

Subtotal (1 unit)*

PHP36,758.63

(exc. VAT)

PHP41,169.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,758.63

*price indicative

RS Stock No.:
239-5328
Mfr. Part No.:
TB 56 14M 85
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

56

Product Type

Timing Belt Pulley

Pitch

14mm

Pitch Circle Diameter

249.55mm

Flange Diameter

256mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

85mm

Outside Diameter

246.76mm

Bore Type

Tapered

Standards/Approvals

RoHS

The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 14M. It has 56 number of tooth and 14 mm pitch.

Belt width is 85 mm

4F type

Taper bushing 3525

Material Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy