OPTIBELT Vee Belt Pulley Cast Iron 200 mm Pitch, 3 Tooth
- RS Stock No.:
- 238-6832
- Mfr. Part No.:
- TB SPC 200/3
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
PHP11,647.25
(exc. VAT)
PHP13,044.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,647.25 |
*price indicative
- RS Stock No.:
- 238-6832
- Mfr. Part No.:
- TB SPC 200/3
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 3 | |
| Pitch | 200mm | |
| Bore Diameter | 55mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 3 | ||
Pitch 200mm | ||
Bore Diameter 55mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPC 22 TB SPC 200/300ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 200 mm
Number of grooves are 3
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 200 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 200 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 315 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 335 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 375 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 3 Tooth
