OPTIBELT Vee Belt Pulley Cast Iron 100 mm Pitch, 1 Tooth
- RS Stock No.:
- 238-6732
- Mfr. Part No.:
- TB SPB 100/1
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
PHP1,245.09
(exc. VAT)
PHP1,394.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,245.09 |
*price indicative
- RS Stock No.:
- 238-6732
- Mfr. Part No.:
- TB SPB 100/1
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 1 | |
| Pitch | 100mm | |
| Bore Diameter | 32mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 1 | ||
Pitch 100mm | ||
Bore Diameter 32mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 100/100ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 100 mm
Number of grooves are 1
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 100 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 100 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 132 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 118 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 112 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 190 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 1 Tooth
