OPTIBELT Vee Belt Pulley Cast Iron 90 mm Pitch, 4 Tooth
- RS Stock No.:
- 238-6729
- Mfr. Part No.:
- TB SPA 90/4
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
PHP1,909.08
(exc. VAT)
PHP2,138.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,909.08 |
*price indicative
- RS Stock No.:
- 238-6729
- Mfr. Part No.:
- TB SPA 90/4
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 4 | |
| Pitch | 90mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 4 | ||
Pitch 90mm | ||
Bore Diameter 42mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 90/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 90 mm
Number of grooves are 4
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 450 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 106 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 160 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 100 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 500 mm Pitch, 4 Tooth
