OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 30 Tooth

Subtotal (1 unit)*

PHP1,535.65

(exc. VAT)

PHP1,719.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,535.65

*price indicative

RS Stock No.:
236-5616
Mfr. Part No.:
30L050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

30

Product Type

Timing Belt Pulley

Pitch

9.5mm

Pitch Circle Diameter

90.96mm

Flange Diameter

97mm

Bore Diameter

30mm

Material

Steel

Flanged

Yes

Outside Diameter

90.2mm

Bore Type

Pilot Bore

Standards/Approvals

RoHS

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 30 number of teeth. It has finished bore of max 30 mm.

Maximum bore diameter of 30 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy