OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 10 Tooth

Subtotal (1 unit)*

PHP462.84

(exc. VAT)

PHP518.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP462.84

*price indicative

RS Stock No.:
236-5381
Mfr. Part No.:
10L075
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

10

Product Type

Timing Belt Pulley

Pitch

9.5mm

Pitch Circle Diameter

30.32mm

Flange Diameter

37mm

Bore Diameter

13mm

Material

Steel

Flanged

Yes

Outside Diameter

29.56mm

Bore Type

Pilot Bore

Standards/Approvals

RoHS

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 75 mm and 10 number of teeth. It has finished bore of max 13 mm.

Maximum bore diameter of 13 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy