SKF Timing Belt Pulley Cast Iron 95 mm Pitch, 2 Tooth

Subtotal (1 pack of 5 units)*

PHP7,699.04

(exc. VAT)

PHP8,622.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,699.04PHP1,539.808

*price indicative

RS Stock No.:
587-006
Mfr. Part No.:
PHP 2SPZ95TB
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt Pulley

Number of Teeth

2

Pitch

95mm

Pitch Circle Diameter

95mm

Bore Diameter

14mm

Material

Cast Iron

Flanged

No

Outside Diameter

99mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.

Manufactured according to international standards

Phosphate coated for corrosion resistance

Statically balanced

Superior quality can enhance belt life and reduce total cost of ownership of the machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy