SKF Timing Belt Pulley Cast Iron 112 mm Pitch, 2 Tooth
- RS Stock No.:
- 587-005
- Mfr. Part No.:
- PHP 2SPZ112TB
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP9,564.91
(exc. VAT)
PHP10,712.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,564.91 | PHP1,912.982 |
*price indicative
- RS Stock No.:
- 587-005
- Mfr. Part No.:
- PHP 2SPZ112TB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 2 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 112mm | |
| Pitch Circle Diameter | 112mm | |
| Bore Diameter | 14mm | |
| Material | Cast Iron | |
| Flanged | No | |
| Outside Diameter | 116mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 2 | ||
Product Type Timing Belt Pulley | ||
Pitch 112mm | ||
Pitch Circle Diameter 112mm | ||
Bore Diameter 14mm | ||
Material Cast Iron | ||
Flanged No | ||
Outside Diameter 116mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Superior quality can enhance belt life and reduce total cost of ownership of the machinery
Related links
- SKF Timing Belt Pulley Cast Iron 112 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 112 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 85 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 100 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 67 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 71 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 95 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 75 mm Pitch, 2 Tooth
