SKF Timing Belt Pulley Cast Iron 63 mm Pitch, 1 Tooth
- RS Stock No.:
- 586-660
- Mfr. Part No.:
- PHP 1SPA63TB
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,032.34
(exc. VAT)
PHP5,636.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,032.34 | PHP1,006.468 |
*price indicative
- RS Stock No.:
- 586-660
- Mfr. Part No.:
- PHP 1SPA63TB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 1 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 63mm | |
| Pitch Circle Diameter | 63mm | |
| Bore Diameter | 9mm | |
| Material | Cast Iron | |
| Flanged | No | |
| Outside Diameter | 68.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 1 | ||
Product Type Timing Belt Pulley | ||
Pitch 63mm | ||
Pitch Circle Diameter 63mm | ||
Bore Diameter 9mm | ||
Material Cast Iron | ||
Flanged No | ||
Outside Diameter 68.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Superior quality can enhance belt life and reduce total cost of ownership of the machinery
Related links
- SKF Timing Belt Pulley Cast Iron 63 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 63 mm Pitch, 2 Tooth
- SKF Timing Belt Pulley Cast Iron 80 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 100 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 118 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 125 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 90 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 112 mm Pitch, 1 Tooth
