SKF Pulley Cast Iron 160 mm Pitch, 1 Tooth

Subtotal (1 unit)*

PHP2,000.62

(exc. VAT)

PHP2,240.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,000.62

*price indicative

RS Stock No.:
464-048
Mfr. Part No.:
PHP 1SPA160TB
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

1

Product Type

Pulley

Pitch

160mm

Bore Size

14 mm

Material

Cast Iron

Standards/Approvals

No

The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.

Manufactured according to international standards

Phosphate coated for corrosion resistance

Superior quality can enhance belt life and reduce total cost of ownership of the machinery