SNR Flange Bearing Unit, LKPE208H 29 mm ID

Subtotal (1 unit)*

PHP7,793.75

(exc. VAT)

PHP8,729.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,793.75

*price indicative

RS Stock No.:
706-065
Mfr. Part No.:
LKPE208H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

29mm

Material

Cast Iron

Length

179mm

Width

29mm

Mount Hole Size

14 mm

Bore Type

Flange Bearing Unit

Series

UK208

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is a heavy-duty cast iron housing, featuring a self-aligning insert bearing with a locking collar for secure shaft mounting. It’s built for industrial applications requiring durability, easy installation, and reliable performance.

Designed for high performance in various industrial applications

Constructed with Durable materials for extended service life

Optimizes mechanical system efficiency and functionality

Meets stringent industry standards for enhanced performance

Suitable for use in challenging operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy