NSK, UKFL210D1+H2310 45 mm ID

Subtotal (1 unit)*

PHP8,555.93

(exc. VAT)

PHP9,582.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,555.93

*price indicative

RS Stock No.:
643-926
Mfr. Part No.:
UKFL210D1+H2310
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Flange Bearing Unit

Inside Diameter

45mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The NSK Square flange bearing units designed for secure mounting in industrial machinery. These units feature a four-bolt cast iron housing that accommodates bearing inserts with tapered bores, allowing for easy shaft mounting using adapter sleeves. The robust construction and precise alignment capabilities make them suitable for applications requiring high radial load capacity and minimal maintenance.

Effective Sealing System

Durable construction

Minimal Maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy