SKF 2 Hole Cylindrical, F2BC 40M-CPSS-DFH 40 mm ID
- RS Stock No.:
- 586-695
- Mfr. Part No.:
- F2BC 40M-CPSS-DFH
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP235,196.46
(exc. VAT)
PHP263,420.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP235,196.46 | PHP23,519.646 |
*price indicative
- RS Stock No.:
- 586-695
- Mfr. Part No.:
- F2BC 40M-CPSS-DFH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Stainless Steel | |
| Width | 38mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 144mm | |
| Series | F2BC 40M-CPSS-DFH | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 500rpm | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 24.7kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Stainless Steel | ||
Width 38mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 144mm | ||
Series F2BC 40M-CPSS-DFH | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 500rpm | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 24.7kN | ||
- COO (Country of Origin):
- IT
The SKF Oval flanged ball bearing units are designed especially for the food and beverage industries. They are chemical resistant, lightweight and strong. The unit consists of an insert bearing, with a narrow inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Chemical resistant
Lubricated for life with a non toxic food grade grease
Lightweight
Strong
Related links
- SKF 2 Hole Cylindrical, F2BESS 40M-CPSS-DFH 40 mm ID
- SKF 4 Hole, F4BC 40M-CPSS-DFH 40 mm ID
- SKF 2 Hole Cylindrical, F2BC 50M-CPSS-DFH 50 mm ID
- SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF 2 Hole Cylindrical, F2BC 50M-TPSS 50 mm ID
- SKF P2BTC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF 2 Hole Cylindrical, F2BESS 30M-CPSS-DFH 31.75 mm ID
- SKF 2 Hole, F2BC 40M-TPSS 40 mm ID
