SKF 2 Hole, FYTB 503 M 40 mm ID
- RS Stock No.:
- 585-625
- Mfr. Part No.:
- FYTB 503 M
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP11,096.77
(exc. VAT)
PHP12,428.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,096.77 | PHP2,219.354 |
*price indicative
- RS Stock No.:
- 585-625
- Mfr. Part No.:
- FYTB 503 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 57mm | |
| Width | 26mm | |
| Series | FYTB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 57mm | ||
Width 26mm | ||
Series FYTB | ||
Standards/Approvals RoHS | ||
The SKF Oval flanged housings for insert bearings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
