SKF 1 Hole, TU 35 FM 35 mm ID
- RS Stock No.:
- 463-298
- Mfr. Part No.:
- TU 35 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,591.96
(exc. VAT)
PHP11,863.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,591.96 |
*price indicative
- RS Stock No.:
- 463-298
- Mfr. Part No.:
- TU 35 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 1 | |
| Material | Cast Iron | |
| Length | 129mm | |
| Standards/Approvals | RoHS | |
| Series | TU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 1 | ||
Material Cast Iron | ||
Length 129mm | ||
Standards/Approvals RoHS | ||
Series TU | ||
- COO (Country of Origin):
- IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
