SKF 2 Hole Cylindrical, P2BC 20M-TPSS 20 mm ID
- RS Stock No.:
- 462-844
- Mfr. Part No.:
- P2BC 20M-TPSS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,435.41
(exc. VAT)
PHP19,527.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,435.41 |
*price indicative
- RS Stock No.:
- 462-844
- Mfr. Part No.:
- P2BC 20M-TPSS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Material | Stainless Steel | |
| Length | 129mm | |
| Width | 36mm | |
| Depth | 64.6mm | |
| Series | P2BC 20M-TPSS | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Static Load Rating | 6.55kN | |
| Limiting Speed | 5000rpm | |
| Dynamic Load Rating | 10.8kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Material Stainless Steel | ||
Length 129mm | ||
Width 36mm | ||
Depth 64.6mm | ||
Series P2BC 20M-TPSS | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Static Load Rating 6.55kN | ||
Limiting Speed 5000rpm | ||
Dynamic Load Rating 10.8kN | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a composite housing that is lightweight but robust and has excellent corrosion resistance. This variant is suitable for applications with both constant and alternating directions of rotation
Designed for a constant and alternating rotation
Excellent corrosion resistance
Lightweight
Recyclable
Related links
- SKF 2 Hole, F2BC 20M-TPSS 20 mm ID
- SKF 4 Hole Cylindrical, F4BC 20M-TPSS 20 mm ID
- SKF 2 Hole Cylindrical, F2BC 50M-TPSS 50 mm ID
- SKF 2 Hole Cylindrical, FYTJ 20 TF 20 mm ID
- SKF 2 Hole Cylindrical, FYTBK 20 TF 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 20 WF 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 20 TR 20 mm ID
- SKF 2 Hole Cylindrical, FYTBK 20 TR 20 mm ID
