SKF 4 Hole Cylindrical, FY 30 WF 30 mm ID

Subtotal (1 unit)*

PHP7,893.01

(exc. VAT)

PHP8,840.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,893.01

*price indicative

RS Stock No.:
462-340
Mfr. Part No.:
FY 30 WF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

4

Material

Cast Iron

Width

50.1mm

Mount Hole Size

10 mm

End Type

Sealed

Mount Hole Centre-to-Centre

82.5mm

Standards/Approvals

No

Series

FY 30

Bore Type

Cylindrical

Limiting Speed

6300rpm

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

COO (Country of Origin):
IT

Zoya


The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy