SKF 2 Hole Cylindrical, FYTB 15 FM 15 mm ID
- RS Stock No.:
- 460-233
- Mfr. Part No.:
- FYTB 15 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,875.95
(exc. VAT)
PHP5,461.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,875.95 |
*price indicative
- RS Stock No.:
- 460-233
- Mfr. Part No.:
- FYTB 15 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 57mm | |
| Width | 39.1mm | |
| Series | FYTB | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Static Load Rating | 4.75kN | |
| Limiting Speed | 9500rpm | |
| Dynamic Load Rating | 9.56kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Number of Mount Holes 2 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 57mm | ||
Width 39.1mm | ||
Series FYTB | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Static Load Rating 4.75kN | ||
Limiting Speed 9500rpm | ||
Dynamic Load Rating 9.56kN | ||
- COO (Country of Origin):
- RS
Akshay
The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with a narrow inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF 2 Hole Cylindrical, FYTB 20 FM 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 30 FM 30 mm ID
- SKF 2 Hole Cylindrical, FYTB 35 FM 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 40 FM 40 mm ID
- SKF 2 Hole Cylindrical, FYTB 50 FM 50 mm ID
- SKF 2 Hole Cylindrical, FYTB 17 FM 17 mm ID
- SKF 2 Hole Cylindrical, FYTB 30 TR 30 mm ID
- SKF 2 Hole Cylindrical, FYTB 45 TF 45 mm ID
