RS Better World

INA 4 Hole Distance Fixing Bore, RMEO50-XL 50 mm ID

Subtotal (1 unit)*

PHP20,017.40

(exc. VAT)

PHP22,419.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,017.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
310-973
Mfr. Part No.:
RMEO50-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Width

66.75mm

Depth

44.6mm

Mount Hole Size

23 mm

Bore Type

Distance Fixing Bore

Standards/Approvals

No

Series

63

Better World Claim

Extended Product Life, Saves Energy

Static Load Rating

38000N

Better World Product

Yes

Dynamic Load Rating

62000N

RoHS Status: Exempt

The INA RMEO housing units are four bolt flanged housing units made from durable cast iron, designed for heavy duty applications. These units incorporate a centring spigot to facilitate easy and precise alignment during installation, ensuring that the bearing is positioned accurately.

Eccentric locking collar

R seals for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy