BETA Bearing Puller, 90 mm, 1-Piece
- RS Stock No.:
- 225-7242
- Mfr. Part No.:
- 1559/36
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP28,001.55
(exc. VAT)
PHP31,361.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,001.55 |
*price indicative
- RS Stock No.:
- 225-7242
- Mfr. Part No.:
- 1559/36
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 90 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 90 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball joint puller from light series.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
