BETA Bearing Puller, 90 mm, 1-Piece

Subtotal (1 unit)*

PHP7,736.46

(exc. VAT)

PHP8,664.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,736.46

*price indicative

RS Stock No.:
225-7215
Mfr. Part No.:
1516/3
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Bearing Puller

Number of Pieces

1

Bearing Puller Capacity

90 mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA puller with three floating legs is designed for removal of mechanical parts seized on shafts or housings.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy