BETA Extraction Tool, 1-Piece
- RS Stock No.:
- 225-1056
- Mfr. Part No.:
- 427 0
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP1,056.07
(exc. VAT)
PHP1,182.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,056.07 |
*price indicative
- RS Stock No.:
- 225-1056
- Mfr. Part No.:
- 427 0
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Extraction Tool | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Extraction Tool | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Morse taper extractor for extracting of length 92 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
