Teng Tools Manual Puller, 1-Piece

Subtotal (1 unit)*

PHP11,101.34

(exc. VAT)

PHP12,433.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,101.34

*price indicative

RS Stock No.:
809-189
Mfr. Part No.:
SP11
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Puller

Operation

Manual

Number of Pieces

1

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools three-arm gear puller is designed for the efficient removal of pulleys, wheels, and bearings. Its innovative yoke allows users to quickly switch between three-legged and two-legged pulling configurations.

Simple to operate three-legged design enhances usability

Special yoke enables conversion from three-legged to two-legged pulling

Maximum external spread of 102mm accommodates various sizes

Clamping depth of 89mm ensures a secure grip on components

Weighs only 1223g for easy handling without compromising strength

Manufactured in Taiwan to maintain high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy