Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 10 t Force
- RS Stock No.:
- 711-759
- Mfr. Part No.:
- PKC10
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
PHP287,411.09
(exc. VAT)
PHP321,900.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,411.09 |
*price indicative
- RS Stock No.:
- 711-759
- Mfr. Part No.:
- PKC10
- Manufacturer:
- Hi-Force
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Puller Kit | |
| Hydraulic Force | 10t | |
| Operation | Designed For Internal and External Pulling Applications | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Puller Kit | ||
Hydraulic Force 10t | ||
Operation Designed For Internal and External Pulling Applications | ||
Case Material Metal | ||
- COO (Country of Origin):
- GB
The Hi-Force Comprehensive hydraulic puller kit offers a reliable and versatile solution for various pulling tasks, delivering a capacity of 10 tonnes. Designed for professionals, this multi-purpose kit combines four different pullers: grip puller, bearing puller, bearing cup puller, and cross head puller, all housed in a robust metal storage box. The inclusion of 2-way and 3-way jaw options enhances its usability, making it suitable for diverse applications. Engineered from high-quality drop-forged steel components, the hydraulic puller kit features an integrated safety overload prevention valve to safeguard against excessive pressure. The Compact storage case ensures that all necessary hydraulic components are organised and easily transportable, perfect for on-site use or workshop environments.
Capable of lifting up to 10 tonnes, ensuring strength for heavy-duty tasks
Multi-purpose puller kit includes four distinct types: grip, bearing, bearing cup, and cross head pullers
Offers both 2-way and 3-way jaw configurations for enhanced versatility
Constructed from high-quality drop-forged steel for durability and longevity
Incorporates a safety overload prevention valve within the hydraulic pump to protect against risks
Supplied in a sturdy metal storage box for easy transport and organisation
Ideal for various applications, from automotive to industrial, catering to professional and DIY enthusiasts alike
Related links
- Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 20 t Force
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
