SKF Hydraulic Bearing Puller, 500000 N Force, 506 mm, 2-Piece
- RS Stock No.:
- 464-752
- Mfr. Part No.:
- TMHP 50/570
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,346,885.10
(exc. VAT)
PHP1,508,511.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,346,885.10 |
*price indicative
- RS Stock No.:
- 464-752
- Mfr. Part No.:
- TMHP 50/570
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 500000N | |
| Operation | Hydraulic | |
| Number of Pieces | 2 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 506 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 500000N | ||
Operation Hydraulic | ||
Number of Pieces 2 | ||
Case Material Steel | ||
Bearing Puller Capacity 506 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- HU
SKF Bearing Puller, 500KN Capacity, Steel Case - TMHP 50/570
This bearing puller is a hydraulic tool designed to extract bearings in industrial settings, providing a high-force removal method for maintenance and assembly operations. It operates using a hydraulic mechanism and is supplied as a two-piece set housed in a robust steel case, intended for use where substantial axial pulling capacity is required.
Features and Benefits:
• 500000N hydraulic force delivers heavy-duty extraction capability
• 500kN rated capacity enables removal of large, seized components
• Two-piece configuration allows adaptable positioning during service
• Steel case construction provides secure storage and transport
• Hydraulic operation reduces manual exertion and speeds maintenance
• 500kN rated capacity enables removal of large, seized components
• Two-piece configuration allows adaptable positioning during service
• Steel case construction provides secure storage and transport
• Hydraulic operation reduces manual exertion and speeds maintenance
Applications
• Suitable for removing large bearings from industrial motors and gearboxes
• Ideal for maintenance in automation and mechanical assembly lines
• Used for bearing extraction in electrical rotating equipment repairs
• Can be used for servicing heavy-duty components in electronics manufacturing
• Ideal for maintenance in automation and mechanical assembly lines
• Used for bearing extraction in electrical rotating equipment repairs
• Can be used for servicing heavy-duty components in electronics manufacturing
How is the tool supplied for field work?
It is provided as a two-piece hydraulic set in a steel carry case to protect components during transit and site storage.
What force does the hydraulic system generate during operation?
The hydraulic mechanism produces a pulling force of 500000N to overcome high interference fits.
What operational mode does the device use?
The unit functions through hydraulic operation, minimising manual input while applying controlled axial load.
How suitable is the tool for heavy industrial maintenance?
With a capacity of 500kN, it is intended for heavy-duty bearing removal tasks common in industrial maintenance programmes.
Related links
- SKF Hydraulic Bearing Puller 506 mm, 2-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 2-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- SKF Hydraulic Bearing Puller 15-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
