SKF Mechanical Extraction Tool, 3-Piece
- RS Stock No.:
- 308-826
- Mfr. Part No.:
- TMMA 5-1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,697.71
(exc. VAT)
PHP14,221.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,697.71 |
*price indicative
- RS Stock No.:
- 308-826
- Mfr. Part No.:
- TMMA 5-1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The SKF essential accessory for anyone utilizing the TMMA 5 easy pull mechanical puller. This set comprises three durable safety pins, each rated for 50 kN, ensuring optimal strength and security during operation. These safety pins are specifically designed to enhance the efficiency and safety of your puller application, providing peace of mind whilst working with heavy machinery. The set is compact and lightweight, making it easy to store and transport. Whether you're a professional mechanic or a DIY enthusiast, it is engineered to meet rigorous demands with reliability and endurance. Elevate your equipment's performance by integrating this reliable solution into your toolkit, and experience seamless functionality in every task.
Constructed to enhance safety and operational integrity.
Lightweight design facilitates effortless handling and storage.
Tailored specifically for use with the TMMA 5 easy pull mechanical puller.
Robust construction supports heavy-duty applications.
Includes three safety pins to ensure redundancy and reliability.
Related links
- SKF Mechanical Extraction Tool 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- SKF Mechanical Bearing Puller 200 mm, 3-Piece
- Facom Mechanical Extraction Tool 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool, 4-Piece
- SAM Mechanical Extraction Tool, 8-Piece
