SNR Insert Bearing 50 mm ID 90 mm OD EX210G2L3
- RS Stock No.:
- 806-896
- Mfr. Part No.:
- EX210G2L3
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,019.50
(exc. VAT)
PHP6,741.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,019.50 |
*price indicative
- RS Stock No.:
- 806-896
- Mfr. Part No.:
- EX210G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100000mN | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Overall Width | 62.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100000mN | ||
Bore Type Cylindrical | ||
Series EX2 | ||
Overall Width 62.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a reliable solution for applications requiring spherical outer diameters and robust fixing via an eccentric locking collar, designed to ensure effective sealing and optimal performance.
Spherical outer diameter improves alignment and performance in applications
Eccentric locking collar facilitates secure fixing and ease of installation
Three lip seal design enhances protection against contaminants and extends service life
Dynamic load rating up to 35,100,000 mN ensures durability under heavy loads
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
