SNR Insert Bearing 30 mm ID 62 mm OD CUS206

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,606.49

(exc. VAT)

PHP1,799.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,606.49

*price indicative

RS Stock No.:
806-817
Mfr. Part No.:
CUS206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Locking Type

Set Screw

Dynamic Load Rating

19500000mN

Overall Width

30mm

Bore Type

Cylindrical

Series

CUS

COO (Country of Origin):
CN
The SNR insert bearing offers exceptional performance for a variety of applications, featuring a cylindrical outer diameter and a reliable fixing mechanism using a set screw, ensuring robust sealing with its single lip design.

Dynamic load rating of 19500000 mN ensures high performance under stress

Static load rating of 11200000 mN provides reliability in static conditions

Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments

Mass of 0.27 kg offers a lightweight yet Durable solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy