SNR Insert Bearing 40 mm ID 80 mm OD EX208G2T20
- RS Stock No.:
- 806-649
- Mfr. Part No.:
- EX208G2T20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,118.70
(exc. VAT)
PHP6,852.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,118.70 |
*price indicative
- RS Stock No.:
- 806-649
- Mfr. Part No.:
- EX208G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 29600000mN | |
| Overall Width | 56.3mm | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 29600000mN | ||
Overall Width 56.3mm | ||
Series EX2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for high-temperature applications, featuring a spherical outer diameter and an eccentric locking collar for secure fixing, complete with a labyrinth seal to enhance durability.
Spherical outer diameter ensures optimal fit and stability
Eccentric locking collar allows for easy installation and adjustment
Labyrinth seal effectively protects against contamination and wear
Dynamic load rating of 29,600,000 mN for reliable performance
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L3
