SNR Insert Bearing 25 mm ID 52 mm OD UC205G2T20

N

Subtotal (1 unit)*

PHP2,245.22

(exc. VAT)

PHP2,514.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,245.22

*price indicative

RS Stock No.:
806-518
Mfr. Part No.:
UC205G2T20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Insert Bearing

Outside Diameter

52mm

Material

Steel

Static Load Rating

7.88kN

Locking Type

Set Screw

Dynamic Load Rating

14000000mN

End Type

Sealed

Bore Type

Cylindrical

Overall Width

34mm

Series

UC2

COO (Country of Origin):
CN
The SNR insert bearings offer reliable performance in high-temperature applications, featuring spherical outer diameters and a secure fixation method using socket set screws for effective operation.

Spherical outer diameter ensures optimal fitting

Labyrinth seal designed for high-temperature environments

Constructed for easy installation with a socket set screw

Dynamic load rating of 14,000,000 mN ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy