NSK Insert Bearing 75 mm ID 196 mm OD SF75
- RS Stock No.:
- 642-507
- Mfr. Part No.:
- SF75
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,943.26
(exc. VAT)
PHP17,856.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,943.26 |
*price indicative
- RS Stock No.:
- 642-507
- Mfr. Part No.:
- SF75
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 196mm | |
| Material | Steel | |
| Static Load Rating | 49500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 66000N | |
| End Type | Open | |
| Series | SF | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 196mm | ||
Material Steel | ||
Static Load Rating 49500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 66000N | ||
End Type Open | ||
Series SF | ||
Bore Type Cylindrical | ||
Limiting Speed 2300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pressed Steel Flange Bearing Unit in the SF Series accommodate bearing inserts outfitted with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, providing versatility in application and enhanced protection against contaminants.
Robust cast iron construction for durability
Self-lubricating design reduces maintenance needs
Compatibility with various seal types for improved performance
Related links
- NSK Insert Bearing 75 mm ID 196 mm OD MSF75
- NSK Insert Bearing 65 mm ID 196 mm OD MSF65
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- NSK Insert Bearing 75 mm ID 330 mm OD MP75
- NSK Insert Bearing 75 mm ID 275 mm OD NP75
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
