NSK Insert Bearing 70 mm ID 187 mm OD SF70
- RS Stock No.:
- 642-505
- Mfr. Part No.:
- SF70
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP13,999.07
(exc. VAT)
PHP15,678.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,999.07 |
*price indicative
- RS Stock No.:
- 642-505
- Mfr. Part No.:
- SF70
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 187mm | |
| Material | Steel | |
| Static Load Rating | 45000N | |
| Dynamic Load Rating | 61000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SF | |
| Limiting Speed | 2450rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Insert Bearing | ||
Outside Diameter 187mm | ||
Material Steel | ||
Static Load Rating 45000N | ||
Dynamic Load Rating 61000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SF | ||
Limiting Speed 2450rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK State-Of-The-Art Bearing solution, engineered for precision and reliability in high-performance applications. Specifically designed for machinery that demands exceptional load-carrying capacities, this bearing ensures longevity and optimal efficiency. Its innovative design allows for quiet operation, reducing vibration and noise during use. With enhanced sealing features to protect against contamination, the is an Ideal choice for environments where durability and reliability are paramount. This bearing not only meets but exceeds industry standards, making it a perfect fit for both new projects and replacements. Designed with rigorous testing, the showcases NSK ltd's commitment to quality, ensuring smooth operation in any operational condition.
High load capacity for enhanced reliability in diverse applications
Designed to reduce noise and vibration, promoting a quieter work environment
Advanced sealing technology to protect against dirt and moisture
Exceeds industry standards for quality and durability
Ideal for high-performance machinery across various sectors
Rigorous testing ensures consistent performance in challenging conditions
Related links
- NSK Insert Bearing 70 mm ID 187 mm OD SF70DEC
- NSK Insert Bearing 60 mm ID 187 mm OD MSF60
- NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- NSK Insert Bearing 70 mm ID 165 mm OD SCHB70
- NSK Insert Bearing 70 mm ID 330 mm OD MP70
- NSK Insert Bearing 70 mm ID 266 mm OD NP70
- RS PRO Nitrile O-Ring O-Ring 187 mm OD
- RS PRO Nitrile O-Ring O-Ring 187 mm OD
