NSK Insert Bearing 30 mm ID 98 mm OD BT30L
- RS Stock No.:
- 642-431
- Mfr. Part No.:
- BT30L
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP6,134.65
(exc. VAT)
PHP6,870.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,134.65 |
*price indicative
- RS Stock No.:
- 642-431
- Mfr. Part No.:
- BT30L
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 98mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700N | |
| End Type | Open | |
| Series | BT30 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 98mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700N | ||
End Type Open | ||
Series BT30 | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron conveyor belt tensioner unit is a high-performance bearing solution designed for precise belt tension management in industrial conveyor systems. This robust tensioner unit offers exceptional reliability and durability for various material handling applications.
Compatible with various systems, allowing for versatile applications
Designed with cast iron housing material
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 98 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 98 mm OD
- RS PRO Nitrile O-Ring O-Ring 98 mm OD
- RS PRO Nitrile O-Ring O-Ring 98 mm OD
- RS PRO Nitrile O-Ring O-Ring 98 mm OD
- RS PRO Nitrile O-Ring O-Ring 98 mm OD
- RS PRO Compressed Fibre Full Face Gasket 98 mm OD
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
