SKF Ball Bearing 62 mm ID 90 mm OD FYTF 506
- RS Stock No.:
- 461-737
- Mfr. Part No.:
- FYTF 506
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,239.64
(exc. VAT)
PHP3,628.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,239.64 |
*price indicative
- RS Stock No.:
- 461-737
- Mfr. Part No.:
- FYTF 506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 62mm | |
| Outside Diameter | 90mm | |
| Material | Cast Iron | |
| Series | FYTF 506 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 62mm | ||
Outside Diameter 90mm | ||
Material Cast Iron | ||
Series FYTF 506 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HR
Akshay
The SKF Oval type compact housings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Accommodate relatively heavy loads
Compact design
Related links
- SKF 6007-2Z/C3GJN 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
